1808N6R8C501SX080TM
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808,

Overview of 1808N6R8C501SX080TM by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1808N6R8C501SX080TM by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1808N6R8C501SX080TM by Knowles Capacitors

1808N6R8C501SX080TM
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.032 mm
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.6765%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
3.6765%
Rated (DC) Voltage (URdc)
500 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.032 mm
Want to compare parts?
  1. 1808N6R8C501SX080TM
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808,
    VS

Alternate Parts for 1808N6R8C501SX080TM

This table gives cross-reference parts and alternative options found for 1808N6R8C501SX080TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N6R8C501SX080TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHV1808F5006R8CCOGT-LF Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Cal-Chip Electronics 1808N6R8C501SX080TM vs CHV1808F5006R8CCOGT-LF
1808N6R8C501NX080HT Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Knowles Capacitors 1808N6R8C501SX080TM vs 1808N6R8C501NX080HT
1808N6R8C501NX080WM Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Knowles Capacitors 1808N6R8C501SX080TM vs 1808N6R8C501NX080WM
CHV1808A5006R8CCOGT-LF Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Cal-Chip Electronics 1808N6R8C501SX080TM vs CHV1808A5006R8CCOGT-LF
1808Y5006P80CCR Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808 Syfer Technology 1808N6R8C501SX080TM vs 1808Y5006P80CCR
1808N6R8C501YX080HT Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Knowles Capacitors 1808N6R8C501SX080TM vs 1808N6R8C501YX080HT
1808N6R8C501PX080T Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Knowles Capacitors 1808N6R8C501SX080TM vs 1808N6R8C501PX080T
1808H5006P80CCT Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808N6R8C501SX080TM vs 1808H5006P80CCT
1808N6R8C501NX080HW Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Knowles Capacitors 1808N6R8C501SX080TM vs 1808N6R8C501NX080HW
1808N6R8C501SX080HWM Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, Knowles Capacitors 1808N6R8C501SX080TM vs 1808N6R8C501SX080HWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808N6R8C501SX080TM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808N6R8C501SX080TM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808N6R8C501SX080TM would you like to use for your alert(s)?
  • Please alert me when 1808N6R8C501SX080TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808N6R8C501SX080TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808N6R8C501SX080TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808N6R8C501SX080TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808N6R8C501SX080TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808N6R8C501SX080TM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: