Part Details for 1808N6R8C302VX080WM by Knowles Capacitors
Overview of 1808N6R8C302VX080WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N6R8C302VX080WM
1808N6R8C302VX080WM CAD Models
1808N6R8C302VX080WM Part Data Attributes
|
1808N6R8C302VX080WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N6R8C302VX080WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N6R8C302VX080WM
This table gives cross-reference parts and alternative options found for 1808N6R8C302VX080WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N6R8C302VX080WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N6R8C302PX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808N6R8C302PX080HTM |
CHV1808N3K06R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | 1808N6R8C302VX080WM vs CHV1808N3K06R8CCT |
1808N6R8C302PX080HW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808N6R8C302PX080HW |
1808H3K06P80CCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808H3K06P80CCR |
1808N6R8C302NX080 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808N6R8C302NX080 |
1808N6R8C302YX080HM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808N6R8C302YX080HM |
1808Y3K06P80CCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808 | Syfer Technology | 1808N6R8C302VX080WM vs 1808Y3K06P80CCR |
1808N6R8C302VX080 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808N6R8C302VX080 |
1808N6R8C302NX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808N6R8C302VX080WM vs 1808N6R8C302NX080W |
CHV1808A3K06R8CCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Cal-Chip Electronics | 1808N6R8C302VX080WM vs CHV1808A3K06R8CCT-LF |