Part Details for 1808N621J102SX080H by Knowles Capacitors
Overview of 1808N621J102SX080H by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N621J102SX080H
1808N621J102SX080H CAD Models
1808N621J102SX080H Part Data Attributes
|
1808N621J102SX080H
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N621J102SX080H
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N621J102SX080H
This table gives cross-reference parts and alternative options found for 1808N621J102SX080H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N621J102SX080H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N621J102PX080HT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102PX080HT |
1808H1K00621JCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808H1K00621JCT |
1808N621J102YX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102YX080WM |
1808N621J102YX080W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102YX080W |
1808N621J102SX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102SX080HTM |
1808N621J102VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102VX080WM |
1808F1K00621JCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808F1K00621JCC |
1808N621J102PX080 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102PX080 |
1808N621J102VX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1808, | Knowles Capacitors | 1808N621J102SX080H vs 1808N621J102VX080HWM |
1808AA621JA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808N621J102SX080H vs 1808AA621JA11A |