Part Details for 1808N5R1D101SX080HW by Knowles Capacitors
Overview of 1808N5R1D101SX080HW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N5R1D101SX080HW
1808N5R1D101SX080HW CAD Models
1808N5R1D101SX080HW Part Data Attributes
|
1808N5R1D101SX080HW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N5R1D101SX080HW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N5R1D101SX080HW
This table gives cross-reference parts and alternative options found for 1808N5R1D101SX080HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N5R1D101SX080HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F1005P10DCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808F1005P10DCT |
1808N5R1D101YX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808N5R1D101YX080HTM |
1808H1005P10DCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808H1005P10DCR |
1808A1005P10DCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808A1005P10DCR |
1808N5R1D101YX080HT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808N5R1D101YX080HT |
1808N5R1D101YX080HW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808N5R1D101YX080HW |
1808N5R1D101NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808N5R1D101NX080WM |
1808N5R1D101NX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808N5R1D101NX080HTM |
1808F1005P10DCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808F1005P10DCR |
1808J1005P10DCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1808, | Knowles Capacitors | 1808N5R1D101SX080HW vs 1808J1005P10DCT |