Part Details for 1808N471K302PX080 by Knowles Capacitors
Overview of 1808N471K302PX080 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N471K302PX080
1808N471K302PX080 CAD Models
1808N471K302PX080 Part Data Attributes
|
1808N471K302PX080
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N471K302PX080
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N471K302PX080
This table gives cross-reference parts and alternative options found for 1808N471K302PX080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N471K302PX080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N471K302VX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 1808N471K302PX080 vs 1808N471K302VX080T |
1808F3K00471KCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N471K302PX080 vs 1808F3K00471KCB |
1808G471K302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00047uF, 1808 | Capax Technologies Inc | 1808N471K302PX080 vs 1808G471K302ST |
302R29N471KV4R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808N471K302PX080 vs 302R29N471KV4R |
1808N471K302PX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 1808N471K302PX080 vs 1808N471K302PX080W |
1808CG471K302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808, | Fenghua (HK) Electronics Ltd | 1808N471K302PX080 vs 1808CG471K302NT |
LS1808N471K302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N471K302PX080 vs LS1808N471K302NT |
1808F3K00471KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N471K302PX080 vs 1808F3K00471KCT |
1808N471K302PX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 1808N471K302PX080 vs 1808N471K302PX080T |
1808J3K00471KCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N471K302PX080 vs 1808J3K00471KCR |