Part Details for 1808N430M152VX080 by Knowles Capacitors
Overview of 1808N430M152VX080 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N430M152VX080
1808N430M152VX080 CAD Models
1808N430M152VX080 Part Data Attributes
|
1808N430M152VX080
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N430M152VX080
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N430M152VX080
This table gives cross-reference parts and alternative options found for 1808N430M152VX080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N430M152VX080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808SA430MA19A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Kyocera AVX Components | 1808N430M152VX080 vs 1808SA430MA19A |
1808N430M152PX080H | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152PX080H |
1808N430M152PX080HW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152PX080HW |
1808N430M152VX080TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152VX080TM |
1808N430M152NX080T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152NX080T |
1808N430M152PX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152PX080HTM |
1808N430M152PX080HT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152PX080HT |
LD08SA430MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Kyocera AVX Components | 1808N430M152VX080 vs LD08SA430MAX9A |
1808SA430MAT1A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Kyocera AVX Components | 1808N430M152VX080 vs 1808SA430MAT1A |
1808N430M152SX080HT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1808, | Knowles Capacitors | 1808N430M152VX080 vs 1808N430M152SX080HT |