Part Details for 1808N391K102CG by Walsin Technology Corporation
Overview of 1808N391K102CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Part Details for 1808N391K102CG
1808N391K102CG CAD Models
1808N391K102CG Part Data Attributes
|
1808N391K102CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1808N391K102CG
Walsin Technology Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N391K102CG
This table gives cross-reference parts and alternative options found for 1808N391K102CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N391K102CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808CG391K102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 1808 | Fenghua (HK) Electronics Ltd | 1808N391K102CG vs 1808CG391K102N |
1808CG391K102CB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 1808 | Fenghua (HK) Electronics Ltd | 1808N391K102CG vs 1808CG391K102CB |
1808CG391K102SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 1808 | Fenghua (HK) Electronics Ltd | 1808N391K102CG vs 1808CG391K102SB |
102R29N391KV6R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808N391K102CG vs 102R29N391KV6R |
1808AA391KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808N391K102CG vs 1808AA391KAZ3A |
LD08AA391KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808N391K102CG vs LD08AA391KAB9A |
102R29N391KV4R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808N391K102CG vs 102R29N391KV4R |
1808CG391K102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 1808 | Fenghua (HK) Electronics Ltd | 1808N391K102CG vs 1808CG391K102NB |
1808CG391K102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 1808 | Fenghua (HK) Electronics Ltd | 1808N391K102CG vs 1808CG391K102ST |
1808CG391K102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 1808 | Fenghua (HK) Electronics Ltd | 1808N391K102CG vs 1808CG391K102CT |