Part Details for 1808N300J250NX080HTM by Knowles Capacitors
Overview of 1808N300J250NX080HTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N300J250NX080HTM
1808N300J250NX080HTM CAD Models
1808N300J250NX080HTM Part Data Attributes
|
1808N300J250NX080HTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N300J250NX080HTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N300J250NX080HTM
This table gives cross-reference parts and alternative options found for 1808N300J250NX080HTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N300J250NX080HTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808Y0250300JCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808Y0250300JCR |
1808N300J250YX080TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250YX080TM |
1808N300J250SX080HW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250SX080HW |
1808CG300J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Fenghua (HK) Electronics Ltd | 1808N300J250NX080HTM vs 1808CG300J250CT |
1808A0250300JCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808A0250300JCC |
1808N300J250SX080W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250SX080W |
1808N300J250NX080 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250NX080 |
1808N300J250PX080TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250PX080TM |
1808N300J250VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250VX080WM |
1808N300J250NX080W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1808, | Knowles Capacitors | 1808N300J250NX080HTM vs 1808N300J250NX080W |