Part Details for 1808N242M301PX080TM by Knowles Capacitors
Overview of 1808N242M301PX080TM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N242M301PX080TM
1808N242M301PX080TM CAD Models
1808N242M301PX080TM Part Data Attributes
|
1808N242M301PX080TM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N242M301PX080TM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N242M301PX080TM
This table gives cross-reference parts and alternative options found for 1808N242M301PX080TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N242M301PX080TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N242M301VX080M | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301VX080M |
1808N242M301SX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301SX080HTM |
1808N242M301YX080 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301YX080 |
1808N242M301YX080HT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301YX080HT |
1808N242M301PX080HM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301PX080HM |
1808N242M301YX080M | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301YX080M |
1808N242M301NX080HM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301NX080HM |
1808N242M301VX080W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301VX080W |
1808N242M301SX080HM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301SX080HM |
1808N242M301PX080T | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1808, | Knowles Capacitors | 1808N242M301PX080TM vs 1808N242M301PX080T |