Part Details for 1808N241F801SX080HTM by Knowles Capacitors
Overview of 1808N241F801SX080HTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N241F801SX080HTM
1808N241F801SX080HTM CAD Models
1808N241F801SX080HTM Part Data Attributes
|
1808N241F801SX080HTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N241F801SX080HTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N241F801SX080HTM
This table gives cross-reference parts and alternative options found for 1808N241F801SX080HTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N241F801SX080HTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808N241F801YX080HTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801YX080HTM |
1808N241F801NX080HTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801NX080HTM |
1808N241F801VX080HM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801VX080HM |
1808N241F801NX080HW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801NX080HW |
1808N241F801VX080H | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801VX080H |
1808N241F801SX080W | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801SX080W |
1808N241F801NX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801NX080T |
1808N241F801PX080HM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801PX080HM |
1808N241F801PX080W | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801PX080W |
1808N241F801YX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | 1808N241F801SX080HTM vs 1808N241F801YX080T |