Part Details for 1808N223M160PX080W by Knowles Capacitors
Overview of 1808N223M160PX080W by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N223M160PX080W
1808N223M160PX080W CAD Models
1808N223M160PX080W Part Data Attributes
|
1808N223M160PX080W
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N223M160PX080W
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N223M160PX080W
This table gives cross-reference parts and alternative options found for 1808N223M160PX080W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N223M160PX080W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N223M160YX080WM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160YX080WM |
1808N223M160NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160NX080WM |
1808N223M160SX080T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160SX080T |
1808N223M160PX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160PX080HTM |
1808N223M160NX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160NX080HWM |
1808N223M160PX080HT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160PX080HT |
1808N223M160VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160VX080WM |
1808N223M160NX080W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160NX080W |
1808Y0160223MCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N223M160PX080W vs 1808Y0160223MCR |
1808N223M160NX080M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | 1808N223M160PX080W vs 1808N223M160NX080M |