Part Details for 1808N221J302PX080M by Knowles Capacitors
Overview of 1808N221J302PX080M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N221J302PX080M
1808N221J302PX080M CAD Models
1808N221J302PX080M Part Data Attributes
|
1808N221J302PX080M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N221J302PX080M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N221J302PX080M
This table gives cross-reference parts and alternative options found for 1808N221J302PX080M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N221J302PX080M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N221J302PX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808N221J302PX080M vs 1808N221J302PX080T |
1808J3K00221JCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N221J302PX080M vs 1808J3K00221JCT |
1808G221J302ST-C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808 | Capax Technologies Inc | 1808N221J302PX080M vs 1808G221J302ST-C |
1808Y3K00221JCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N221J302PX080M vs 1808Y3K00221JCR |
1808N221J302PX080TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808N221J302PX080M vs 1808N221J302PX080TM |
1808A3K00221JCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N221J302PX080M vs 1808A3K00221JCT |
1808N221J302SX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808N221J302PX080M vs 1808N221J302SX080T |
302C1808A221JN | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Metuchen Capacitors Inc | 1808N221J302PX080M vs 302C1808A221JN |
C1808N221J302TO | CAP,CERAMIC,220PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | Holy Stone Enterprise Co Ltd | 1808N221J302PX080M vs C1808N221J302TO |
C1808N221J302B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808, | Holy Stone Enterprise Co Ltd | 1808N221J302PX080M vs C1808N221J302B |