Part Details for 1808N133F250YX080M by Knowles Capacitors
Overview of 1808N133F250YX080M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N133F250YX080M
1808N133F250YX080M CAD Models
1808N133F250YX080M Part Data Attributes
|
1808N133F250YX080M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N133F250YX080M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N133F250YX080M
This table gives cross-reference parts and alternative options found for 1808N133F250YX080M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N133F250YX080M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N133F250PX080W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250PX080W |
1808N133F250YX080H | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250YX080H |
1808N133F250YX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250YX080HWM |
1808N133F250YX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250YX080HTM |
1808N133F250NX080T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250NX080T |
1808N133F250VX080 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250VX080 |
1808N133F250PX080M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250PX080M |
1808N133F250NX080H | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808N133F250NX080H |
1808F0250133FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808F0250133FCR |
1808F0250133FCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808N133F250YX080M vs 1808F0250133FCB |