Datasheets
1808N122J101SHWM by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808,

Part Details for 1808N122J101SHWM by Knowles Capacitors

Overview of 1808N122J101SHWM by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for 1808N122J101SHWM

1808N122J101SHWM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1808N122J101SHWM Part Data Attributes

1808N122J101SHWM Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1808N122J101SHWM Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 2.03 mm

Alternate Parts for 1808N122J101SHWM

This table gives cross-reference parts and alternative options found for 1808N122J101SHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N122J101SHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1808N122J101SH Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101SH
1808N122J101PW Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101PW
1808RN122J101PRTM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808RN122J101PRTM
1808RN122J101KWM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808RN122J101KWM
1808N122J101PH Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101PH
1808N122J101DW Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101DW
1808N122J101P Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101P
1808N122J101VHTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101VHTM
1808N122J101S Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101S
1808N122J101VH Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808N122J101SHWM vs 1808N122J101VH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808N122J101SHWM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808N122J101SHWM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808N122J101SHWM would you like to use for your alert(s)?
  • Please alert me when 1808N122J101SHWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808N122J101SHWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808N122J101SHWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808N122J101SHWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808N122J101SHWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808N122J101SHWM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: