Part Details for 1808N120F302YX080T by Knowles Capacitors
Overview of 1808N120F302YX080T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N120F302YX080T
1808N120F302YX080T CAD Models
1808N120F302YX080T Part Data Attributes
|
1808N120F302YX080T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N120F302YX080T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N120F302YX080T
This table gives cross-reference parts and alternative options found for 1808N120F302YX080T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N120F302YX080T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808N120F302SX080HW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | 1808N120F302YX080T vs 1808N120F302SX080HW |
1808J3K00120FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP | 1808N120F302YX080T vs 1808J3K00120FCT |
1808N120F302VX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | 1808N120F302YX080T vs 1808N120F302VX080T |
1808F3K00120FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP | 1808N120F302YX080T vs 1808F3K00120FCR |
1808N120F302PX080WM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | 1808N120F302YX080T vs 1808N120F302PX080WM |
1808F3K00120FCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP | 1808N120F302YX080T vs 1808F3K00120FCB |
1808N120F302YX080M | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | 1808N120F302YX080T vs 1808N120F302YX080M |
1808Y3K00120FCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808N120F302YX080T vs 1808Y3K00120FCR |
1808N120F302VX080HWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | 1808N120F302YX080T vs 1808N120F302VX080HWM |
1808N120F302PX080HT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | 1808N120F302YX080T vs 1808N120F302PX080HT |