Datasheets
1808M270J501BT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP

Part Details for 1808M270J501BT by Knowles Capacitors

Overview of 1808M270J501BT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Part Details for 1808M270J501BT

1808M270J501BT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1808M270J501BT Part Data Attributes

1808M270J501BT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1808M270J501BT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Alternate Parts for 1808M270J501BT

This table gives cross-reference parts and alternative options found for 1808M270J501BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808M270J501BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1808Y5000270JFT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Knowles Capacitors 1808M270J501BT vs 1808Y5000270JFT
1808J5000270JFT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Syfer Technology 1808M270J501BT vs 1808J5000270JFT
501R29N270JF4U CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1808M270J501BT vs 501R29N270JF4U
1808Y5000270JFR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Syfer Technology 1808M270J501BT vs 1808Y5000270JFR
1808H5000270JFR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808M270J501BT vs 1808H5000270JFR
501R29N270JF4T Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1808M270J501BT vs 501R29N270JF4T
1808Y5000270JFR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Knowles Capacitors 1808M270J501BT vs 1808Y5000270JFR
501R29N270JF6U CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1808M270J501BT vs 501R29N270JF6U
VJ1808A270JXEAB5G CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Vishay Vitramon 1808M270J501BT vs VJ1808A270JXEAB5G
501R29N270JF6R CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1808M270J501BT vs 501R29N270JF6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808M270J501BT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808M270J501BT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808M270J501BT would you like to use for your alert(s)?
  • Please alert me when 1808M270J501BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808M270J501BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808M270J501BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808M270J501BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808M270J501BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808M270J501BT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: