Part Details for 1808JA250241KCRSP by Knowles Capacitors
Overview of 1808JA250241KCRSP by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808JA250241KCRSP
1808JA250241KCRSP CAD Models
1808JA250241KCRSP Part Data Attributes
|
1808JA250241KCRSP
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808JA250241KCRSP
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2 mm |
Alternate Parts for 1808JA250241KCRSP
This table gives cross-reference parts and alternative options found for 1808JA250241KCRSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808JA250241KCRSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250241KATPY2 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250241KCRSP vs 1808YA250241KATPY2 |
1808JA250241KCBPY2 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250241KCRSP vs 1808JA250241KCBPY2 |
1808YA250241KCBPY2 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250241KCRSP vs 1808YA250241KCBPY2 |
1808JA250241MATSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250241KCRSP vs 1808JA250241MATSP |
1808YA250241KCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | Knowles Capacitors | 1808JA250241KCRSP vs 1808YA250241KCBSPU |
1808JA250241KCTPY2 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250241KCRSP vs 1808JA250241KCTPY2 |
1808YA250241KCBSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | Knowles Capacitors | 1808JA250241KCRSP vs 1808YA250241KCBSP |
1808JA250241KCRSPU | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | Knowles Capacitors | 1808JA250241KCRSP vs 1808JA250241KCRSPU |
1808JA250241KCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1808, | Knowles Capacitors | 1808JA250241KCRSP vs 1808JA250241KCTSPU |
1808JA250241MARSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250241KCRSP vs 1808JA250241MARSP |