Part Details for 1808JA250181GARSPU by Knowles Capacitors
Overview of 1808JA250181GARSPU by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808JA250181GARSPU
1808JA250181GARSPU CAD Models
1808JA250181GARSPU Part Data Attributes
|
1808JA250181GARSPU
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808JA250181GARSPU
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808JA250181GARSPU
This table gives cross-reference parts and alternative options found for 1808JA250181GARSPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808JA250181GARSPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808Y2K50181GCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808 | Syfer Technology | 1808JA250181GARSPU vs 1808Y2K50181GCT |
C1808C181GZGAL3325 | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | KEMET Corporation | 1808JA250181GARSPU vs C1808C181GZGAL3325 |
1808YA250181GCTSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250181GARSPU vs 1808YA250181GCTSY2 |
1808YA250181GABPY2 | Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250181GARSPU vs 1808YA250181GABPY2 |
C1808X181GZGAL | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1908, | KEMET Corporation | 1808JA250181GARSPU vs C1808X181GZGAL |
1808Y2K50181GCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250181GARSPU vs 1808Y2K50181GCR |
C1808C181GZGALTM | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | KEMET Corporation | 1808JA250181GARSPU vs C1808C181GZGALTM |
C1808C181GZGAL7215 | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | KEMET Corporation | 1808JA250181GARSPU vs C1808C181GZGAL7215 |
C1808C181GZGAL7025 | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | KEMET Corporation | 1808JA250181GARSPU vs C1808C181GZGAL7025 |
1808JA250181GCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250181GARSPU vs 1808JA250181GCTSPU |