Part Details for 1808JA250151GCTSPU by Knowles Capacitors
Overview of 1808JA250151GCTSPU by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808JA250151GCTSPU
1808JA250151GCTSPU CAD Models
1808JA250151GCTSPU Part Data Attributes
|
1808JA250151GCTSPU
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808JA250151GCTSPU
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808JA250151GCTSPU
This table gives cross-reference parts and alternative options found for 1808JA250151GCTSPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808JA250151GCTSPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808J2K50151GCBDWV | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808, | Knowles Capacitors | 1808JA250151GCTSPU vs 1808J2K50151GCBDWV |
1808JA250151GARSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250151GCTSPU vs 1808JA250151GARSPU |
C1808X151GZGAL | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1908, | KEMET Corporation | 1808JA250151GCTSPU vs C1808X151GZGAL |
C1808X151GZGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1808JA250151GCTSPU vs C1808X151GZGALAUTO7210 |
1808H2K50151GCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250151GCTSPU vs 1808H2K50151GCT |
1808Y2K50151GCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808 | Syfer Technology | 1808JA250151GCTSPU vs 1808Y2K50151GCR |
1808YA250151GABPY2 | Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250151GCTSPU vs 1808YA250151GABPY2 |
1808J2K50151GCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808 | Syfer Technology | 1808JA250151GCTSPU vs 1808J2K50151GCT |
1808A2K50151GCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250151GCTSPU vs 1808A2K50151GCB |
1808JA250151GABSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250151GCTSPU vs 1808JA250151GABSY2 |