Part Details for 1808HC561M4Z3A by Kyocera AVX Components
Overview of 1808HC561M4Z3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808HC561M4Z3A
1808HC561M4Z3A CAD Models
1808HC561M4Z3A Part Data Attributes
|
1808HC561M4Z3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC561M4Z3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808HC561M4Z3A
This table gives cross-reference parts and alternative options found for 1808HC561M4Z3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC561M4Z3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808HC561MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561MAT1A |
CHV1808A3K0561MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1808, | Cal-Chip Electronics | 1808HC561M4Z3A vs CHV1808A3K0561MXT |
1808HC561M4T1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561M4T1A |
1808HC561MA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561MA12A |
302R29W561MV4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808HC561M4Z3A vs 302R29W561MV4 |
MA1808XR-561M-302G | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1808, | Prosperity Dielectrics Co Ltd | 1808HC561M4Z3A vs MA1808XR-561M-302G |
1808HC561M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561M4T4A |
1808HC561M4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561M4Z1A |
1808HC561MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561MAT3A |
1808HC561MA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HC561M4Z3A vs 1808HC561MA11A |