-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6936
|
Newark | Capacitor Ceramic 470Pf 3000V, X7R, 10%, 1808, Capacitance:470Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808HC471KAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
1808HC471KAT1A-ND
|
DigiKey | CAP CER 470PF 3KV X7R 1808 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
1808HC471KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 3000 V, ? 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808HC471KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3640 / $0.3919 | Buy Now |
DISTI #
581-1808HC471KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 470pF X7R 1808 1 0% RoHS: Compliant | 1330 |
|
$0.3860 / $1.1500 | Buy Now |
DISTI #
E02:0323_01905635
|
Arrow Electronics | Cap Ceramic 470pF 3000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 40 |
|
$0.3693 / $0.8138 | Buy Now |
DISTI #
1808HC471KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 3000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808HC471KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1808HC471KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC471KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 1808HC471KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC471KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
302R29W471KT6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | 1808HC471KAT1A vs 302R29W471KT6E |
1808HC471K4Z3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC471KAT1A vs 1808HC471K4Z3A |
NMC-P1808X7R471K3KTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | 1808HC471KAT1A vs NMC-P1808X7R471K3KTRPLPF |
1808HC471K4T1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | 1808HC471KAT1A vs 1808HC471K4T1A |
302R29W471KF4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC471KAT1A vs 302R29W471KF4E |
1808HC471KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | 1808HC471KAT1A vs 1808HC471KA12A |
NMC-H1808X7R471K3KVTRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC471KAT1A vs NMC-H1808X7R471K3KVTRPF |
NMC-H1808X7R471K3KVTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC471KAT1A vs NMC-H1808X7R471K3KVTRPLPF |
302R29W471KT4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | 1808HC471KAT1A vs 302R29W471KT4 |
CHV1808N3K0471KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | 1808HC471KAT1A vs CHV1808N3K0471KXT |