Part Details for 1808HC152KAX9A by Kyocera AVX Components
Overview of 1808HC152KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Part Details for 1808HC152KAX9A
1808HC152KAX9A CAD Models
1808HC152KAX9A Part Data Attributes
|
1808HC152KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC152KAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.0015uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Manufacturer Series | 1808 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | 1808(3KV,X7R)FLEX | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808HC152KAX9A
This table gives cross-reference parts and alternative options found for 1808HC152KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC152KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808HC152KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HC152KAX9A vs 1808HC152KAZ9A |
1808HC152KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC152KAX9A vs 1808HC152KAX1A |
LD08HC152KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC152KAX9A vs LD08HC152KAB3A |
225004315625 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1808HC152KAX9A vs 225004315625 |
18082R152KGBB0D | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1808HC152KAX9A vs 18082R152KGBB0D |
302R29W152KV6R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808HC152KAX9A vs 302R29W152KV6R |
1808HC152KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808HC152KAX9A vs 1808HC152KAT9A |
LD08HC152KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC152KAX9A vs LD08HC152KAB9A |
LD08HC152KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC152KAX9A vs LD08HC152KAX9A |
1812B152K302CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1808HC152KAX9A vs 1812B152K302CG |