Part Details for 1808H4K00390JCB by Knowles Capacitors
Overview of 1808H4K00390JCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808H4K00390JCB
1808H4K00390JCB CAD Models
1808H4K00390JCB Part Data Attributes
|
1808H4K00390JCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808H4K00390JCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808H4K00390JCB
This table gives cross-reference parts and alternative options found for 1808H4K00390JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808H4K00390JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N390J402PX080M | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808N390J402PX080M |
1808J4K00390JCC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808J4K00390JCC |
402C1808A390JP | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Metuchen Capacitors Inc | 1808H4K00390JCB vs 402C1808A390JP |
1808Y4K00390JCC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808Y4K00390JCC |
1808N390J402SX080WM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808N390J402SX080WM |
1808N390J402NX080TM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808N390J402NX080TM |
LD08JA390JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808H4K00390JCB vs LD08JA390JAB1A |
1808N390J402YX080M | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808N390J402YX080M |
1808N390J402VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808N390J402VX080WM |
1808N390J402NX080T | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H4K00390JCB vs 1808N390J402NX080T |