Part Details for 1808H1K50200KCR by Knowles Capacitors
Overview of 1808H1K50200KCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808H1K50200KCR
1808H1K50200KCR CAD Models
1808H1K50200KCR Part Data Attributes
|
1808H1K50200KCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808H1K50200KCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808H1K50200KCR
This table gives cross-reference parts and alternative options found for 1808H1K50200KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808H1K50200KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N200K152PX080HM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808N200K152PX080HM |
1808N200K152VX080T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808N200K152VX080T |
1808H1K50200KCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808H1K50200KCT |
1808N200K152PX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808N200K152PX080HWM |
1808SA200KAT1A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Kyocera AVX Components | 1808H1K50200KCR vs 1808SA200KAT1A |
1808N200K152VX080HW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808N200K152VX080HW |
1808A1K50200KCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808A1K50200KCB |
1808J1K50200KCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808J1K50200KCB |
1808N200K152PX080HW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Knowles Capacitors | 1808H1K50200KCR vs 1808N200K152PX080HW |
LD08SA200KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 1808, | Kyocera AVX Components | 1808H1K50200KCR vs LD08SA200KAX3A |