Part Details for 1808H0500390FCR by Knowles Capacitors
Overview of 1808H0500390FCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808H0500390FCR
1808H0500390FCR CAD Models
1808H0500390FCR Part Data Attributes
|
1808H0500390FCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808H0500390FCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808H0500390FCR
This table gives cross-reference parts and alternative options found for 1808H0500390FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808H0500390FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N390F500NX080HW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500NX080HW |
1808N390F500PX080HT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500PX080HT |
1808N390F500SX080T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500SX080T |
1808N390F500YX080WM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500YX080WM |
1808N390F500SX080TM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500SX080TM |
1808N390F500VX080TM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500VX080TM |
1808N390F500NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500NX080WM |
1808Y0500390FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H0500390FCR vs 1808Y0500390FCT |
1808N390F500YX080H | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500YX080H |
1808N390F500PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | 1808H0500390FCR vs 1808N390F500PX080WM |