Part Details for 1808H0500122KFR by Knowles Capacitors
Overview of 1808H0500122KFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808H0500122KFR
1808H0500122KFR CAD Models
1808H0500122KFR Part Data Attributes
|
1808H0500122KFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808H0500122KFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808H0500122KFR
This table gives cross-reference parts and alternative options found for 1808H0500122KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808H0500122KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F0500122KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808H0500122KFR vs 1808F0500122KFR |
1808Y0500122KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808H0500122KFR vs 1808Y0500122KFT |
1808M122K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H0500122KFR vs 1808M122K500BT |
1808M122K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H0500122KFR vs 1808M122K500ET |
1808Y0500122KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808H0500122KFR vs 1808Y0500122KFR |
1808J0500122KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808H0500122KFR vs 1808J0500122KFT |
1808Y0500122KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808H0500122KFR vs 1808Y0500122KFR |
1808A0500122KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H0500122KFR vs 1808A0500122KFT |
1808J0500122KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808H0500122KFR vs 1808J0500122KFT |
1808J0500122KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808H0500122KFR vs 1808J0500122KFR |