Part Details for 1808H0250103FFR by Knowles Capacitors
Overview of 1808H0250103FFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808H0250103FFR
1808H0250103FFR CAD Models
1808H0250103FFR Part Data Attributes
|
1808H0250103FFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808H0250103FFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808H0250103FFR
This table gives cross-reference parts and alternative options found for 1808H0250103FFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808H0250103FFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808J0250103FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808J0250103FFT |
1808J0250103FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808J0250103FFR |
1808F0250103FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808F0250103FFR |
1808Y0250103FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808Y0250103FFR |
1808A0250103FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP | 1808H0250103FFR vs 1808A0250103FFT |
1808Y0250103FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808Y0250103FFT |
1808A0250103FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP | 1808H0250103FFR vs 1808A0250103FFR |
1808Y0250103FFT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808Y0250103FFT |
1808J0250103FFT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808J0250103FFT |
1808Y0250103FFR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808H0250103FFR vs 1808Y0250103FFR |