Part Details for 1808GC102MAT2A by Kyocera AVX Components
Overview of 1808GC102MAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808GC102MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8705
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1808, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm, Product Width:2Mm Rohs Compliant: Yes |Kyocera Avx 1808GC102MAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1282 |
|
$0.1170 | Buy Now |
DISTI #
74T6630
|
Newark | Cap, Mlcc, X7R, 1000Pf, 2Kv, 1808, Reel, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808GC102MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1600 | Buy Now |
DISTI #
478-KGM42BR73D102MYCT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1312 In Stock |
|
$0.1326 / $0.7900 | Buy Now |
DISTI #
1808GC102MAT2A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 20% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808GC102MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1204 | Buy Now |
DISTI #
96Y8705
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 20% SMD 1808 125°C T/R - Product that comes on tape, but is not reeled (Alt: 96Y8705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1282 Partner Stock |
|
$0.3010 / $0.5820 | Buy Now |
DISTI #
581-1808GC102MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 1000pF X7R 1808 20% Tol HV RoHS: Compliant | 2919 |
|
$0.1320 / $0.6000 | Buy Now |
|
Future Electronics | 1808 1 nF 2000 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1190 | Buy Now |
DISTI #
1808GC102MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 1000pF X7R 1808 20% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1390 / $0.1540 | Buy Now |
DISTI #
KGM42BR73D102MY
|
Avnet Abacus | (Alt: KGM42BR73D102MY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1808GC102MAT2A
|
Avnet Asia | Cap Ceramic 0.001uF 2000V X7R 20% SMD 1808 125°C T/R (Alt: 1808GC102MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1808GC102MAT2A
1808GC102MAT2A CAD Models
1808GC102MAT2A Part Data Attributes
|
1808GC102MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808GC102MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±20%, X7R, 1808 (4520 mm), 0.080"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808GC102MAT2A
This table gives cross-reference parts and alternative options found for 1808GC102MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808GC102MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225002395723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT2A vs 225002395723 |
225602395723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT2A vs 225602395723 |
225602305723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT2A vs 225602305723 |
225602345723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | 1808GC102MAT2A vs 225602345723 |