Part Details for 1808F6300391KRR by Knowles Capacitors
Overview of 1808F6300391KRR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F6300391KRR
1808F6300391KRR CAD Models
1808F6300391KRR Part Data Attributes
|
1808F6300391KRR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808F6300391KRR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BZ | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808F6300391KRR
This table gives cross-reference parts and alternative options found for 1808F6300391KRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F6300391KRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F6300391KRB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808F6300391KRB |
1808Y6300391KRB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808Y6300391KRB |
1808J6300391KRB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808J6300391KRB |
1808F6300391KRT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808F6300391KRT |
1808Y6300391KRR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808Y6300391KRR |
1808Y6300391KRT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808Y6300391KRT |
1808J6300391KRC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808J6300391KRC |
1808J6300391KRR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808J6300391KRR |
1808Y6300391KRC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, BZ, -/+20ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F6300391KRR vs 1808Y6300391KRC |