Part Details for 1808F5000333KDT by Knowles Capacitors
Overview of 1808F5000333KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F5000333KDT
1808F5000333KDT CAD Models
1808F5000333KDT Part Data Attributes
|
1808F5000333KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808F5000333KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808F5000333KDT
This table gives cross-reference parts and alternative options found for 1808F5000333KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F5000333KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18087C333KA13A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808F5000333KDT vs 18087C333KA13A |
18087C333KAT9A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808F5000333KDT vs 18087C333KAT9A |
18087C333KA11A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808F5000333KDT vs 18087C333KA11A |
18087C333KA19A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808F5000333KDT vs 18087C333KA19A |
C1808V333KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | 1808F5000333KDT vs C1808V333KCRAC7800 |
18082R333KDBB00 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1808F5000333KDT vs 18082R333KDBB00 |
18087C333KAT3A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808F5000333KDT vs 18087C333KAT3A |
1808H5000333KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F5000333KDT vs 1808H5000333KDT |
501R29W333KF6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.033uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808F5000333KDT vs 501R29W333KF6U |
1808A5000333KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F5000333KDT vs 1808A5000333KDR |