Part Details for 1808F3K00681MCT by Knowles Capacitors
Overview of 1808F3K00681MCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F3K00681MCT
1808F3K00681MCT CAD Models
1808F3K00681MCT Part Data Attributes
|
1808F3K00681MCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808F3K00681MCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808F3K00681MCT
This table gives cross-reference parts and alternative options found for 1808F3K00681MCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F3K00681MCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F3K00681MCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808F3K00681MCR |
1808A3K00681MCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808A3K00681MCT |
1808A3K00681MCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808A3K00681MCR |
1808H3K00681MCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808H3K00681MCT |
LS1808N681M302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs LS1808N681M302NT |
1808Y3K00681MCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808Y3K00681MCT |
1808Y3K00681MCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808Y3K00681MCR |
1808H3K00681MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808H3K00681MCB |
1808F3K00681MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808F3K00681MCB |
1808H3K00681MCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F3K00681MCT vs 1808H3K00681MCR |