Part Details for 1808F2K50750KCB by Knowles Capacitors
Overview of 1808F2K50750KCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F2K50750KCB
1808F2K50750KCB CAD Models
1808F2K50750KCB Part Data Attributes
|
1808F2K50750KCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808F2K50750KCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808F2K50750KCB
This table gives cross-reference parts and alternative options found for 1808F2K50750KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F2K50750KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808WA750KAT9A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808, | Kyocera AVX Components | 1808F2K50750KCB vs 1808WA750KAT9A |
1808WA750KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808F2K50750KCB vs 1808WA750KAZ1A |
1808YA250750KCRSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2K50750KCB vs 1808YA250750KCRSY2 |
1808A2K50750KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808, | Knowles Capacitors | 1808F2K50750KCB vs 1808A2K50750KCT |
1808JA250750KARSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2K50750KCB vs 1808JA250750KARSY2 |
1808JA250750MATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2K50750KCB vs 1808JA250750MATSPU |
LD08WA750KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808, | Kyocera AVX Components | 1808F2K50750KCB vs LD08WA750KAB1A |
1808Y2K50750KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808, | Knowles Capacitors | 1808F2K50750KCB vs 1808Y2K50750KCT |
1808J2K50750KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808, | Knowles Capacitors | 1808F2K50750KCB vs 1808J2K50750KCT |
1808WA750KAT1A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1808, | Kyocera AVX Components | 1808F2K50750KCB vs 1808WA750KAT1A |