Part Details for 1808F2000106MXB by Knowles Capacitors
Overview of 1808F2000106MXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F2000106MXB
1808F2000106MXB CAD Models
1808F2000106MXB Part Data Attributes
|
1808F2000106MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808F2000106MXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808F2000106MXB
This table gives cross-reference parts and alternative options found for 1808F2000106MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F2000106MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808A2000106MXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808A2000106MXB |
1808H2000106MXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808H2000106MXT |
1808A2000106MXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808A2000106MXR |
1808Y2000106MXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808Y2000106MXT |
1808Y2000106MXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808Y2000106MXR |
1808H2000106MXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808H2000106MXR |
1808A2000106MXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808A2000106MXT |
1808Y2000106MXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808Y2000106MXB |
1808J2000106MXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808J2000106MXB |
1808H2000106MXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F2000106MXB vs 1808H2000106MXB |