Datasheets
1808F1K20822MXB by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP

Part Details for 1808F1K20822MXB by Knowles Capacitors

Overview of 1808F1K20822MXB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Part Details for 1808F1K20822MXB

1808F1K20822MXB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1808F1K20822MXB Part Data Attributes

1808F1K20822MXB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1808F1K20822MXB Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1200 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 2 mm

Alternate Parts for 1808F1K20822MXB

This table gives cross-reference parts and alternative options found for 1808F1K20822MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F1K20822MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1808A1K20822MXR Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808A1K20822MXR
1808Y1K20822MXR Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808Y1K20822MXR
1808H1K20822MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808H1K20822MXT
1808A1K20822MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808A1K20822MXT
1808Y1K20822MXB Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808Y1K20822MXB
1808Y1K20822MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.0082uF, 1808 Syfer Technology 1808F1K20822MXB vs 1808Y1K20822MXT
1808Y1K20822MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808Y1K20822MXT
1808H1K20822MXB Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808H1K20822MXB
1808J1K20822MXR Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.0082uF, 1808 Syfer Technology 1808F1K20822MXB vs 1808J1K20822MXR
1808J1K20822MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808F1K20822MXB vs 1808J1K20822MXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808F1K20822MXB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808F1K20822MXB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808F1K20822MXB would you like to use for your alert(s)?
  • Please alert me when 1808F1K20822MXB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808F1K20822MXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808F1K20822MXB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808F1K20822MXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808F1K20822MXB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808F1K20822MXB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: