Part Details for 1808F1K20273GCR by Knowles Capacitors
Overview of 1808F1K20273GCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F1K20273GCR
1808F1K20273GCR CAD Models
1808F1K20273GCR Part Data Attributes
|
1808F1K20273GCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808F1K20273GCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808F1K20273GCR
This table gives cross-reference parts and alternative options found for 1808F1K20273GCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F1K20273GCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808A1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808A1K20273GCB |
1808J1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808J1K20273GCB |
1808A1K20273GCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808A1K20273GCR |
1808F1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808F1K20273GCB |
1808A1K20273GCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808A1K20273GCT |
1808Y1K20273GCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808Y1K20273GCR |
1808F1K20273GCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1K20273GCR vs 1808F1K20273GCT |