There are no models available for this part yet.
Overview of 1808F1000682FRT by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1808F1000682FRT by Knowles Capacitors
Part Data Attributes for 1808F1000682FRT by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BZ
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 1808F1000682FRT
This table gives cross-reference parts and alternative options found for 1808F1000682FRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F1000682FRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F1000682FRR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BZ, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808F1000682FRT vs 1808F1000682FRR |
1808Y1000682FRR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BZ, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808F1000682FRT vs 1808Y1000682FRR |
1808H1000682FRT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BZ, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1000682FRT vs 1808H1000682FRT |
1808H1000682FRR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BZ, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1000682FRT vs 1808H1000682FRR |
1808A1000682FRR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BZ, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808F1000682FRT vs 1808A1000682FRR |