Part Details for 1808C564J250ET by Knowles Capacitors
Overview of 1808C564J250ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808C564J250ET
1808C564J250ET CAD Models
1808C564J250ET Part Data Attributes
|
1808C564J250ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808C564J250ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808C564J250ET
This table gives cross-reference parts and alternative options found for 1808C564J250ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808C564J250ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F0250564JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808C564J250ET vs 1808F0250564JDR |
1808J0250564JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808C564J250ET vs 1808J0250564JDT |
1808A0250564JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808C564J250ET vs 1808A0250564JDT |
1808C564J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808C564J250ET vs 1808C564J250BT |
1808Y0250564JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808C564J250ET vs 1808Y0250564JDR |
1808Y0250564JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808C564J250ET vs 1808Y0250564JDT |
1808J0250564JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808C564J250ET vs 1808J0250564JDR |
1808Y0250564JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808C564J250ET vs 1808Y0250564JDR |