Part Details for 1808B821K302VX080T by Knowles Capacitors
Overview of 1808B821K302VX080T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B821K302VX080T
1808B821K302VX080T CAD Models
1808B821K302VX080T Part Data Attributes
|
1808B821K302VX080T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B821K302VX080T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B821K302VX080T
This table gives cross-reference parts and alternative options found for 1808B821K302VX080T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B821K302VX080T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808A3K00821KXB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808B821K302VX080T vs 1808A3K00821KXB |
C1808C821KHRAL7210 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1908, | KEMET Corporation | 1808B821K302VX080T vs C1808C821KHRAL7210 |
1808B821K302NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Knowles Capacitors | 1808B821K302VX080T vs 1808B821K302NX080WM |
1808X821K302ST-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Capax Technologies Inc | 1808B821K302VX080T vs 1808X821K302ST-B |
1808X821K302SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Capax Technologies Inc | 1808B821K302VX080T vs 1808X821K302SNW-B |
1808B821K302VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Knowles Capacitors | 1808B821K302VX080T vs 1808B821K302VX080WM |
1808B821K302YX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Knowles Capacitors | 1808B821K302VX080T vs 1808B821K302YX080W |
CX1808X7R821KWT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Quantic UTC | 1808B821K302VX080T vs CX1808X7R821KWT |
1808B821K302N | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B821K302VX080T vs 1808B821K302N |
1808B821K302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B821K302VX080T vs 1808B821K302C |