Part Details for 1808B471K302SX080TM by Knowles Capacitors
Overview of 1808B471K302SX080TM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B471K302SX080TM
1808B471K302SX080TM CAD Models
1808B471K302SX080TM Part Data Attributes
|
1808B471K302SX080TM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B471K302SX080TM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B471K302SX080TM
This table gives cross-reference parts and alternative options found for 1808B471K302SX080TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B471K302SX080TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C471KHRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1808B471K302SX080TM vs C1808C471KHRACAUTO7210 |
C1808X471KHRACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | 1808B471K302SX080TM vs C1808X471KHRACTU |
1808HC471KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B471K302SX080TM vs 1808HC471KAT9A |
1808X471K302GT-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Capax Technologies Inc | 1808B471K302SX080TM vs 1808X471K302GT-B |
C1808C471KHRALTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1908 | KEMET Corporation | 1808B471K302SX080TM vs C1808C471KHRALTM |
1808B471K302NX080 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 1808B471K302SX080TM vs 1808B471K302NX080 |
CX1808X7R471KPT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Quantic UTC | 1808B471K302SX080TM vs CX1808X7R471KPT |
1808B471K302N | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B471K302SX080TM vs 1808B471K302N |
1808X471K302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Capax Technologies Inc | 1808B471K302SX080TM vs 1808X471K302ST |
1808B471K302NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 1808B471K302SX080TM vs 1808B471K302NX080WM |