Part Details for 1808B273K401YT by Knowles Capacitors
Overview of 1808B273K401YT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B273K401YT
1808B273K401YT CAD Models
1808B273K401YT Part Data Attributes
|
1808B273K401YT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B273K401YT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B273K401YT
This table gives cross-reference parts and alternative options found for 1808B273K401YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B273K401YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B273K401PWM | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401PWM |
1808B273K401P | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401P |
1808B273K401VX080HW | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401VX080HW |
1808B273K401SHT | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401SHT |
1808B273K401C | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401C |
1808B273K401CX080HWM | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401CX080HWM |
1808B273K401CHWM | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401CHWM |
1808B273K401VHT | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401VHT |
1808B273K401SHTM | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401SHTM |
1808B273K401DW | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1808, | Knowles Capacitors | 1808B273K401YT vs 1808B273K401DW |