Part Details for 1808B272J102DX080 by Knowles Capacitors
Overview of 1808B272J102DX080 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B272J102DX080
1808B272J102DX080 CAD Models
1808B272J102DX080 Part Data Attributes
|
1808B272J102DX080
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B272J102DX080
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B272J102DX080
This table gives cross-reference parts and alternative options found for 1808B272J102DX080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B272J102DX080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B272J102DX080TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Knowles Capacitors | 1808B272J102DX080 vs 1808B272J102DX080TM |
1808B272J102PX080H-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Knowles Capacitors | 1808B272J102DX080 vs 1808B272J102PX080H-HB |
1808J1K00272JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Knowles Capacitors | 1808B272J102DX080 vs 1808J1K00272JXC |
1808J1K00272JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808B272J102DX080 vs 1808J1K00272JXR |
1808B272J102PX080HT-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Knowles Capacitors | 1808B272J102DX080 vs 1808B272J102PX080HT-HB |
1808B272J102YX080H-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Knowles Capacitors | 1808B272J102DX080 vs 1808B272J102YX080H-HB |
102C1808B272JN | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Metuchen Capacitors Inc | 1808B272J102DX080 vs 102C1808B272JN |
1808B272J102PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Knowles Capacitors | 1808B272J102DX080 vs 1808B272J102PX080WM |
CHV1808A1K0272JXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808, | Cal-Chip Electronics | 1808B272J102DX080 vs CHV1808A1K0272JXT-LF |
1808J1K00272JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808B272J102DX080 vs 1808J1K00272JXT |