Part Details for 1808B242K152YX080 by Knowles Capacitors
Overview of 1808B242K152YX080 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B242K152YX080
1808B242K152YX080 CAD Models
1808B242K152YX080 Part Data Attributes
|
1808B242K152YX080
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B242K152YX080
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B242K152YX080
This table gives cross-reference parts and alternative options found for 1808B242K152YX080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B242K152YX080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808B242K152DX080HT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808B242K152DX080HT-HK |
LD08SC242KAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs LD08SC242KAB1A |
1808SC242KAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808SC242KAT1A |
1808J1K50242KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808J1K50242KXT |
1808B242K152PX080HW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808B242K152PX080HW-HB |
LD08SC242KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs LD08SC242KAX9A |
1808B242K152VX080WM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808B242K152VX080WM |
1808B242K152PX080 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808B242K152PX080 |
1808H1K50242KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808H1K50242KXB |
1808B242K152DX080M | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1808, | 1808B242K152YX080 vs 1808B242K152DX080M |