Part Details for 1808B221K801SX080H by Knowles Capacitors
Overview of 1808B221K801SX080H by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B221K801SX080H
1808B221K801SX080H CAD Models
1808B221K801SX080H Part Data Attributes
|
1808B221K801SX080H
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B221K801SX080H
Knowles Capacitors
Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B221K801SX080H
This table gives cross-reference parts and alternative options found for 1808B221K801SX080H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B221K801SX080H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B221K801DHW | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801DHW |
1808B221K801SX080HTM | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801SX080HTM |
1808B221K801SHM | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801SHM |
1808B221K801DH | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801DH |
1808B221K801DX080HWM | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801DX080HWM |
1808B221K801VT | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801VT |
1808B221K801PX080HWM | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801PX080HWM |
1808B221K801PHM | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801PHM |
1808B221K801VX080HW | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801VX080HW |
1808B221K801SX080HWM | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | 1808B221K801SX080H vs 1808B221K801SX080HWM |