Part Details for 1808B183K102STM by Knowles Capacitors
Overview of 1808B183K102STM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B183K102STM
1808B183K102STM CAD Models
1808B183K102STM Part Data Attributes
|
1808B183K102STM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B183K102STM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7/13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B183K102STM
This table gives cross-reference parts and alternative options found for 1808B183K102STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B183K102STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808X183K102GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808X183K102GT-A |
1808B183K102PX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808B183K102PX080T |
1808B183K102CX080W | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808B183K102CX080W |
1808F1K00183KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808B183K102STM vs 1808F1K00183KDT |
1808B183K102PX080WM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808B183K102PX080WM |
1808Y183KGFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808Y183KGFB |
1808AC183KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808B183K102STM vs 1808AC183KAT9A |
1808X183K102SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808X183K102SW-C |
LD08AC183KAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | 1808B183K102STM vs LD08AC183KAX3A |
1808B183K102YX080TM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102STM vs 1808B183K102YX080TM |