Part Details for 1808B182K152SX080WM by Knowles Capacitors
Overview of 1808B182K152SX080WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B182K152SX080WM
1808B182K152SX080WM CAD Models
1808B182K152SX080WM Part Data Attributes
|
1808B182K152SX080WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B182K152SX080WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B182K152SX080WM
This table gives cross-reference parts and alternative options found for 1808B182K152SX080WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B182K152SX080WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808J1K50182KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808 | Syfer Technology | 1808B182K152SX080WM vs 1808J1K50182KXR |
1808B182K152DX080 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808B182K152SX080WM vs 1808B182K152DX080 |
1808B182K152PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808B182K152SX080WM vs 1808B182K152PX080WM |
1808SC182K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808B182K152SX080WM vs 1808SC182K4Z1A |
1808SC182KATRE | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Kyocera AVX Components | 1808B182K152SX080WM vs 1808SC182KATRE |
1808SC182KATBE | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Kyocera AVX Components | 1808B182K152SX080WM vs 1808SC182KATBE |
1808B182K152VX080TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808B182K152SX080WM vs 1808B182K152VX080TM |
1808B182K152YX080HT-HB | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808B182K152SX080WM vs 1808B182K152YX080HT-HB |
1808B182K152DX080T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808B182K152SX080WM vs 1808B182K152DX080T |
1808SC182KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808B182K152SX080WM vs 1808SC182KAX3A |