Part Details for 1808B181P302NX080WM by Knowles Capacitors
Overview of 1808B181P302NX080WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B181P302NX080WM
1808B181P302NX080WM CAD Models
1808B181P302NX080WM Part Data Attributes
|
1808B181P302NX080WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B181P302NX080WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B181P302NX080WM
This table gives cross-reference parts and alternative options found for 1808B181P302NX080WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B181P302NX080WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B181P302SX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302SX080M |
1808B181P302YX080H-HB | Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302YX080H-HB |
1808B181P302NX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302NX080W |
1808B181P302PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302PX080WM |
1808B181P302PX080HT-HB | Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302PX080HT-HB |
1808B181P302VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302VX080WM |
1808B181P302PX080 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302PX080 |
1808B181P302CX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302CX080WM |
1808B181P302PX080H-HK | Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302PX080H-HK |
1808B181P302SX080TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808B181P302NX080WM vs 1808B181P302SX080TM |