1808B153Z250NX080H
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808,

Overview of 1808B153Z250NX080H by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 1808B153Z250NX080H by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1808B153Z250NX080H by Knowles Capacitors

1808B153Z250NX080H
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
JESD-609 Code
e3
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55681
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.03 mm
Want to compare parts?
  1. 1808B153Z250NX080H
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808,
    VS

Alternate Parts for 1808B153Z250NX080H

This table gives cross-reference parts and alternative options found for 1808B153Z250NX080H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B153Z250NX080H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808B153Z250PX080HW-HK Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250PX080HW-HK
1808B153Z250SX080WM Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250SX080WM
1808B153Z250NX080HTM Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250NX080HTM
1808B153Z250DX080H-HB Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250DX080H-HB
1808B153Z250DX080HW-HK Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250DX080HW-HK
1808B153Z250PX080M Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250PX080M
1808B153Z250YX080 Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250YX080
1808B153Z250DX080H Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250DX080H
1808B153Z250CX080WM Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250CX080WM
1808B153Z250CX080M Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors 1808B153Z250NX080H vs 1808B153Z250CX080M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808B153Z250NX080H by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808B153Z250NX080H by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808B153Z250NX080H would you like to use for your alert(s)?
  • Please alert me when 1808B153Z250NX080H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808B153Z250NX080H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808B153Z250NX080H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808B153Z250NX080H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808B153Z250NX080H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808B153Z250NX080H by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: