Datasheets
1808B112M601NX080 by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808,

Part Details for 1808B112M601NX080 by Knowles Capacitors

Overview of 1808B112M601NX080 by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for 1808B112M601NX080

1808B112M601NX080 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1808B112M601NX080 Part Data Attributes

1808B112M601NX080 Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1808B112M601NX080 Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.032 mm
JESD-609 Code e3
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 600 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.03 mm

Alternate Parts for 1808B112M601NX080

This table gives cross-reference parts and alternative options found for 1808B112M601NX080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B112M601NX080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1808CC112MAX9A CAPACITOR, CERAMIC, MULTILAYER, 600V, X7R, 0.0011uF, SURFACE MOUNT, 1808, CHIP Kyocera AVX Components 1808B112M601NX080 vs 1808CC112MAX9A
1808B112M601VX080W Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601VX080W
1808B112M601YX080HT-HS Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601YX080HT-HS
1808B112M601YX080H-HK Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601YX080H-HK
1808B112M601NX080WM Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601NX080WM
1808B112M601NX080T Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601NX080T
1808B112M601DX080M Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601DX080M
1808CC112MAT9A Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Kyocera AVX Components 1808B112M601NX080 vs 1808CC112MAT9A
1808B112M601PX080H-HS Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601PX080H-HS
1808B112M601DX080H-HB Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1808, Knowles Capacitors 1808B112M601NX080 vs 1808B112M601DX080H-HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808B112M601NX080 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808B112M601NX080 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808B112M601NX080 would you like to use for your alert(s)?
  • Please alert me when 1808B112M601NX080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808B112M601NX080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808B112M601NX080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808B112M601NX080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808B112M601NX080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808B112M601NX080 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: