Part Details for 1808B102K302VX080 by Knowles Capacitors
Overview of 1808B102K302VX080 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B102K302VX080
1808B102K302VX080 CAD Models
1808B102K302VX080 Part Data Attributes
|
1808B102K302VX080
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B102K302VX080
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B102K302VX080
This table gives cross-reference parts and alternative options found for 1808B102K302VX080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B102K302VX080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808X102K302SNT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 1808X102K302SNT-A |
1808X102K302SW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 1808X102K302SW-A |
1808HC102KAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | 1808B102K302VX080 vs 1808HC102KAX1A |
1808X102K302SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 1808X102K302SNW-B |
302R29W102KV6E-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 302R29W102KV6E-RC |
302R29W102KV4R-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 302R29W102KV4R-RC |
1808B102K302YX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 1808B102K302YX080T |
C1808C102KHRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1908, | 1808B102K302VX080 vs C1808C102KHRAC7215 |
18082R102KGBB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808B102K302VX080 vs 18082R102KGBB0D |
1808B102K302CX080 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K302VX080 vs 1808B102K302CX080 |