Part Details for 1808B102K202CT by Walsin Technology Corporation
Overview of 1808B102K202CT by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808B102K202CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1808B102K202CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
890 In Stock |
|
$0.0437 / $0.3000 | Buy Now |
DISTI #
791-1808B102K202CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 MLCC X7R 1000 pF, +/- 10% 2K V T&R MH RoHS: Compliant | 800 |
|
$0.0430 / $0.3000 | Buy Now |
|
Future Electronics | 1808 1000 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0460 | Buy Now |
|
Bristol Electronics | 3199 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 2000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 1808 | 1600 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
1808B102K202CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.0543 | RFQ |
|
ComSIT USA | COMMERCIAL CHIP CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808 RoHS: Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure1808 Capacitance1nF Tolerance10% Voltage Rating2KV Temperature CoefficientMaterialX7R | 140 |
|
$0.0671 / $0.1604 | Buy Now |
Part Details for 1808B102K202CT
1808B102K202CT CAD Models
1808B102K202CT Part Data Attributes
|
1808B102K202CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1808B102K202CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B102K202CT
This table gives cross-reference parts and alternative options found for 1808B102K202CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B102K202CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
202R29W102KV4U-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K202CT vs 202R29W102KV4U-RC |
202R29W102KV6R-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K202CT vs 202R29W102KV6R-RC |
1808Y2K00102KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | 1808B102K202CT vs 1808Y2K00102KXT |
1808B102K202SX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K202CT vs 1808B102K202SX080T |
1808B102K202S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K202CT vs 1808B102K202S |
1808B102K202NT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,1NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | 1808B102K202CT vs 1808B102K202NT |
1808H2K00102KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | 1808B102K202CT vs 1808H2K00102KXB |
1808F2K00102KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | 1808B102K202CT vs 1808F2K00102KXR |
1808B102K202YX080W | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K202CT vs 1808B102K202YX080W |
CW1808X7R102KP | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | 1808B102K202CT vs CW1808X7R102KP |